The IDT72V3614L15PF8 is a 72V IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a LQFP package and is designed for surface mount applications. The IC has an access time of 15ns and is available in quantities of 750 per reel.
IDT IDT72V3614L15PF8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.