The IDT72V3623L10PFG is a surface mount logic IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a 72-pin LQFP package and is RoHS compliant. The IC has an access time of 10ns and is suitable for use in a variety of applications.
IDT IDT72V3623L10PFG technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.