
The IDT72V3631L15PF8 is a surface mount IC with a 72V series designation and a maximum operating temperature of 70°C. It is packaged in a 750-count tape and reel format with an LQFP package. The device has a minimum operating temperature of 0°C and is not RoHS compliant.
IDT IDT72V3631L15PF8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.