
IDT's 72V 10ns logic IC is packaged in LQFP and features a surface mount design. It operates within a temperature range of 0°C to 70°C. The device is available in quantities of 750, packaged in tape and reel. Note that this product is not RoHS compliant.
IDT IDT72V3632L10PF8 technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V3632L10PF8 to view detailed technical specifications.
No datasheet is available for this part.