The IDT72V3632L10PFG is a dual-UART I2C/SPI bridge with a 64-B FIFO and 33 Mbps SPI interface, packaged in a 45-pin LQFP. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device features bidirectional bus directionality and supports programmable flags. It has a maximum supply current of 400mA and is suitable for surface mount applications.
IDT IDT72V3632L10PFG technical specifications.
| Access Time | 6.5ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400mA |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.