The IDT72V3632L10PFG8 is a dual-UART I2C/SPI bridge with a 6.5ns access time and bidirectional bus direction. It is available in a 750-count tape and reel package with surface mount technology. The device supports FWFT and programmable flags, and operates within a 0-70°C temperature range. It is designed to meet AEC-Q100 standards and has a maximum supply current of 400mA.
IDT IDT72V3632L10PFG8 technical specifications.
| Access Time | 6.5ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400mA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.