
IDT's 72V logic IC features an access time of 15ns and operates over a temperature range of 0°C to 70°C. It is available in a PQFP package, suitable for surface mount applications. The IC is packaged in trays containing 36 units, with a non-RoHS compliant option available.
IDT IDT72V3632L15PQF technical specifications.
| Access Time | 15ns |
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.