The IDT72V3640L15PFI is a high-speed IC with a 15ns access time, packaged in a 36-unit LQFP tray. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. This device is part of the 72V series and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |