The IDT72V3640L15PFI8 is a 72V logic gate with an access time of 15ns. It is available in a 1000-unit package quantity, packaged in tape and reel format. The device is designed to operate within a temperature range of -40°C to 85°C. The IDT72V3640L15PFI8 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
