IDT's 72V 36-Pin LQFP surface mount IC operates between 0°C and 70°C. It features an access time of 5ns. The IC is packaged in a tray with 36 units per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 5ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |