The IDT72V3640L7-5PFGI is a 72V logic IC packaged in a 36-unit LQFP tray. It operates between -40°C and 85°C and is RoHS compliant. The IC features an access time of 5ns and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 5ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |