The IDT72V3640L7-5PFI is a surface mount IC with a 72V series designation, packaged in a 36-count tray of LQFP packages. It operates over a temperature range of -40°C to 85°C. The IC has an access time of 5ns.
Checking distributor stock and pricing after the page loads.
| Access Time | 5ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |