The IDT72V3641L15PFG is a surface mount IC with a 15ns access time, packaged in a 45-unit LQFP tray. It operates within a temperature range of 0°C to 70°C. The device is compliant with RoHS regulations and is available in a surface mount package.
IDT IDT72V3641L15PFG technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.