IC SYNCFIFO 1024X36 15NS 120TQFP
IDT IDT72V3641L15PFG8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.