The IDT72V3643L15PF8 is a 72V logic IC packaged in a 1000-unit LQFP package, available on tape and reel. It operates between 0°C and 70°C. The device has an access time of 15ns. This product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |