The IDT72V3650L10PF is a high-speed IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a 36-unit tray with a LQFP package. This IC is not RoHS compliant and is part of the 72V series.
IDT IDT72V3650L10PF technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.