
IDT's 72V 10ns logic IC is a surface mount device packaged in LQFP. It operates over a temperature range of 0°C to 70°C. The IC is available in quantities of 1000 per reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
