IDT's 72V 15ns LQFP surface mount logic gate is a high-speed logic device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a 1000-unit package quantity, packaged in tape and reel. The device is not RoHS compliant. The 72V series is a family of logic gates with high-speed performance.
IDT IDT72V3650L15PF8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.