The IDT 72V 36-Pin LQFP Surface Mount Logic IC operates within a temperature range of 0°C to 70°C. It features an access time of 4ns. The device is packaged in a 36-unit tray and is not RoHS compliant. It is part of the 72V series.
IDT IDT72V3650L6PF technical specifications.
| Access Time | 4ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.