IDT's 72V series logic IC is available in LQFP package, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and is RoHS compliant. The device is packaged in tape and reel quantities of 1000 units.
IDT IDT72V3650L6PFG8 technical specifications.
| Access Time | 4ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.