The IDT72V3650L7-5PF is a surface mount IC with a 72V series designation, packaged in a 36-unit LQFP tray. It operates over a temperature range of 0°C to 70°C. The device features an access time of 5ns. It is not RoHS compliant.
IDT IDT72V3650L7-5PF technical specifications.
| Access Time | 5ns |
| Capacitance | 0.000000000005F |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.