The IDT72V3650L7-5PFI is a unidirectional UART bridge in an LQFP package, suitable for surface mount applications. It features a maximum operating temperature range of -40°C to 85°C and a maximum supply current of 40mA. This device supports FWFT and programmable flags, as well as retransmit capability. It is available in a tray packaging with 36 units per package, but is not RoHS compliant.
IDT IDT72V3650L7-5PFI technical specifications.
| Access Time | 5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.