The IDT72V3656L10PFI is a 72V triple-bus FPGA with an access time of 6.5ns. It is available in a 72-pin LQFP package, suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It supports FWFT and programmable flags, as well as retransmit capability.
IDT IDT72V3656L10PFI technical specifications.
| Access Time | 6.5ns |
| Bus Directional | Triple-Bus |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 72 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.