IDT's 72V 15ns logic IC is available in a 36-pin LQFP package, suitable for surface mount applications. Operating temperature range is from 0°C to 70°C. This device is not RoHS compliant.
IDT IDT72V3656L15PF technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.