
IDT's 72V 10ns LQFP surface mount logic gate is a high-speed device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a 1000-unit package quantity, packaged in tape and reel. The device is not RoHS compliant. The 72V series is a family of logic gates with access times as fast as 10ns.
Checking distributor stock and pricing after the page loads.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
