The IDT 72V3660L15PF is a surface mount IC with a 36-pin LQFP package. It operates within a temperature range of 0°C to 70°C. The device features an access time of 15ns. It is available in a tray packaging format with 36 units per package. The IC is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |