The IDT72V3660L6PFG is a 72V IC packaged in an LQFP with a surface mount configuration. It operates over a temperature range of -40°C to 80°C. The device is available in a tray packaging format with 8 units per package. The IDT72V3660L6PFG is compliant with RoHS regulations.
IDT IDT72V3660L6PFG technical specifications.
| Access Time | 4ns |
| Package/Case | LQFP |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.