IDT's 72V 4ns logic IC is a surface mount device packaged in LQFP. It operates within a temperature range of 0°C to 70°C. The IC is available in quantities of 1000 and is packaged on tape and reel. It meets RoHS compliance standards.
IDT IDT72V3660L6PFG8 technical specifications.
| Access Time | 4ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.