The IDT72V3660L7-5PF8 is a 72V logic IC with an access time of 5ns. It is packaged in a 1000-unit quantity LQFP package, suitable for surface mount applications. The IC operates within a temperature range of 0°C to 70°C. It is not RoHS compliant.
IDT IDT72V3660L7-5PF8 technical specifications.
| Access Time | 5ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V3660L7-5PF8 to view detailed technical specifications.
No datasheet is available for this part.