
The IDT72V3660L7-5PFGI8 is a surface mount logic IC from IDT, packaged in a 1000-unit tape and reel. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC is RoHS compliant and is part of the 72V series.
IDT IDT72V3660L7-5PFGI8 technical specifications.
| Access Time | 5ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.