The IDT72V3660L7-5PFI is a high-speed logic IC with an access time of 5ns. It is packaged in a 36-unit LQFP tray and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. Note that this part is not RoHS compliant.
IDT IDT72V3660L7-5PFI technical specifications.
| Access Time | 5ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.