Sign in to ask questions about the IDT IDT72V3663L15PFI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT72V3663L15PFI8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V3663L15PFI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.