The IDT72V3664L10PF is a surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a 10ns access time and is packaged in a 36-unit tray. The device is not RoHS compliant and is part of the 72V series, packaged in the LQFP package case.
Sign in to ask questions about the IDT IDT72V3664L10PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT72V3664L10PF technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V3664L10PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.