The IDT72V3664L10PF8 is a logic IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a 1000-unit LQFP package, mounted on the surface, and available on tape and reel. The device is not RoHS compliant. It has an access time of 10ns.
Sign in to ask questions about the IDT IDT72V3664L10PF8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT72V3664L10PF8 technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V3664L10PF8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.