IDT's 72V3670L6BB8 is a surface mount device with a BGA package, operating within a temperature range of 0°C to 70°C. It has an access time of 4ns. The device is available in quantities of 1000 and packaged on a tape and reel. It is not RoHS compliant.
IDT IDT72V3670L6BB8 technical specifications.
| Access Time | 4ns |
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.