The IDT72V3670L6PFG8 is a unidirectional bus switch with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply current of 40mA and is packaged in a 1000-unit tape and reel. The device is RoHS compliant and supports programmable flags and retransmit capability. It features a 4ns access time and is suitable for surface mount applications.
IDT IDT72V3670L6PFG8 technical specifications.
| Access Time | 4ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.