
The IDT72V3670L7-5BB is a surface mount IC with a 5ns access time, packaged in a BGA case. It operates within a temperature range of 0°C to 70°C. This device is part of the 72V series and is packaged individually in a tray.
IDT IDT72V3670L7-5BB technical specifications.
| Access Time | 5ns |
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.
