The IDT72V3670L7-5PFGI8 is a 72V F-RAM memory device with a 5ns access time. It is available in a surface mount LQFP package and operates over a temperature range of -40°C to 85°C. The device has a maximum supply current of 40mA and is available in quantities of 1000. It supports FWFT and programmable flags, as well as retransmit capability.
IDT IDT72V3670L7-5PFGI8 technical specifications.
| Access Time | 5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.