
IDT's 72V series IC is available in BGA package, suitable for surface mount applications. Operating temperature range is from 0°C to 70°C. Access time is 4ns. The IC is packaged in tape and reel quantities of 1000 units.
IDT IDT72V3680L6BB8 technical specifications.
| Access Time | 4ns |
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.