The IDT72V3680L6BBG is a surface mount device with a BGA package. It operates within a temperature range of 0°C to 70°C. This component is compliant with RoHS regulations and is packaged in a tray with a single unit per package.
IDT IDT72V3680L6BBG technical specifications.
| Access Time | 4ns |
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.