The IDT72V3680L6PFG8 is a surface mount IC with a 4ns access time, packaged in a 1000-unit LQFP package and available on tape and reel. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. This IC is part of the 72V series.
IDT IDT72V3680L6PFG8 technical specifications.
| Access Time | 4ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.