The IDT72V3680L7-5BB is a surface mount BGA package device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has an access time of 5ns. The device is not RoHS compliant. It is packaged in a tray with one unit per package.
IDT IDT72V3680L7-5BB technical specifications.
| Access Time | 5ns |
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.