
The IDT72V3680L7-5BB8 is a 72V series device with a 5ns access time. It is packaged in a BGA package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C. It is available in quantities of 1000 units per reel.
IDT IDT72V3680L7-5BB8 technical specifications.
| Access Time | 5ns |
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.