The IDT72V3690L10PF8 is a 72V logic IC with an access time of 10ns. It is packaged in a 1000-unit LQFP package and is available on tape and reel. The IC operates between 0°C and 70°C and is not RoHS compliant.
IDT IDT72V3690L10PF8 technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.