The IDT72V3690L10PFG is a dual 36-bit synchronous SRAM with a density of 1.125Mb and a frequency of 100MHz. It operates at a nominal supply voltage of 3.3V and a supply current of 40mA. The device is packaged in a TQFP and is RoHS compliant. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
IDT IDT72V3690L10PFG technical specifications.
| Access Time | 6.5ns |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Direction | Unidirectional |
| Element Configuration | Dual |
| Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
No datasheet is available for this part.