The IDT72V3690L15PF8 is a surface mount device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a 1000-count tape and reel format. The device is not RoHS compliant. It features an access time of 15ns and is part of the 72V series.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |