The IDT72V3690L6BBG8 is a 72V bus transceiver with an access time of 4ns. It is available in a BGA package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and has a maximum supply current of 40mA. The IDT72V3690L6BBG8 is RoHS compliant and is packaged in tape and reel quantities of 1000 units.
IDT IDT72V3690L6BBG8 technical specifications.
| Access Time | 4ns |
| Bus Directional | Unidirectional |
| Package/Case | BGA |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.