The IDT72V3690L7-5PFI is a high-speed IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a 36-unit LQFP tray and is not RoHS compliant. The device features an access time of 5ns and is designed for surface mount applications.
IDT IDT72V3690L7-5PFI technical specifications.
| Access Time | 5ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.