The IDT72V3693L15PF is a 72V logic IC with an access time of 15ns. It is packaged in a 36-unit LQFP tray and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C. It is not RoHS compliant.
Sign in to ask questions about the IDT IDT72V3693L15PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT72V3693L15PF technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V3693L15PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.