IDT's 72V IC features an access time of 10ns and operates within a temperature range of 0°C to 70°C. The device is packaged in a surface mount LQFP package and is available in quantities of 1000. The IDT72V3694L10PFG8 is RoHS compliant and suitable for use in high-reliability applications.
Sign in to ask questions about the IDT IDT72V3694L10PFG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT72V3694L10PFG8 technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72V3694L10PFG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.